Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2230-30-6Copy
Newark Part No.25AK2935
Product Range2230 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,898.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2230-30-6Copy
Newark Part No.25AK2935
Product Range2230 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max6A
Power Rating375W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range2230 Series
Plug Type-
SVHCTo Be Advised
Product Overview
Programmable 3-channel power supply in a space-saving 2U high, half-rack width enclosure to power automotive circuits, LED drivers, power supplies, power Ic's and other high power circuits. Series 2230 power supply is ideal for testing are high power analogue ICs, automotive circuits, telecom infrastructure circuits, LED driver circuitry, wide bandgap modules.
- 375W, two 30V, 6A channels, one 5V, 3A channel
- Channel is independently controlled and is isolated to power a wide range of test setups
- Set and monitor output voltages with 0.03% basic accuracy and 1mV resolution
- Monitor load current with 0.1% basic accuracy and 1mA resolution
- USB and RS-232 interfaces and rear panel connections for automated test convenience
- Voltage and current outputs of 3-ch are displayed simultaneously for immediate observation
Contents
Power supply, 2230G-HRM harmonic reduction module, Screw terminal block, USB cable, Line cord, Traceable calibration certificate, Three-year warranty, User manual, Quick start guide.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
375W
Supply Voltage Max
-
Product Range
2230 Series
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
6A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
