
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2,898.000 |
Product Information
Product Overview
2230-60-3 is a 2230 series 3-channel programmable power supply provides up to 375 W of power in a space-saving 2U high, half-rack width enclosure to power automotive circuits, LED drivers, power supplies, power ICs, and other high power circuits. It is a linear power supplies; thus, it is low noise supply to have minimal impact on a device-under-test (DUT). Each channel has a rectangular output characteristic to enable obtaining the full current at the maximum voltage so that 2230-60-3 can supply 60 V to a 3 A load.
- Two 60V, 3A channels or one 5V, 3A channel
- All channels are independently controlled and are isolated to power a wide range of test setups
- All channels have remote sensing so the programmed voltage is accurately applied to the load
- Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
- Monitor load current with 0.1% basic accuracy and 1 mA resolution
- Low noise, linear regulation with <lt/>1 mV rms ripple and noise
- Voltage and current outputs of three channels are displayed simultaneously
- USB and RS232 interfaces and rear panel connections for automated test convenience
- Three-year warranty
- Dimension with boot is 104.2mm high × 225.3mm wide × 481.1mm deep
Contents
2230G-HRM harmonic reduction module, Screw terminal block- 15 terminals, USB cable, Line cord, Power cord, Traceable calibration certificate.
Technical Specifications
Programmable
0V
0A
375W
264Vrms
2230 Series
To Be Advised
3 Output
60V
3A
198Vrms
3 Years
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
