
| Quantity | Price |
|---|---|
| 1+ | $38,430.000 |
Product Information
Product Overview
Four-channel system SourceMeter® SMU instrument unit. Built from Keithley’s third generation SMU technology, the 2606B offers the combined capabilities of a precision power supply, true current source, 6½-digit DMM, arbitrary waveform generator and pulse generator all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity for demanding automated qualification and production testing for optoelectronic devices such as VCSELs/laser diodes used in 3D sensing, telecommunication and LEDs used in consumer products and automobiles, as well as integrated devices like analogue ICs, ASICs and system-on-a-chip (SOC) devices.
- Two-line vacuum fluorescent display (VFD) with keypad and rotary knob
- Front panel save and recall buttons
- 20V at 1A and 6V at 3A power envelopes, 20W and 0.015% DCV basic accuracy
- Up to 28 open drain digital I/O bits
- Correlated results to the 2602B System SourceMeter SMU instrument
- TSP technology embeds complete test programs inside instrument for best system-level throughput
- TSP-link expansion technology for multi-channel parallel test without a mainframe
- Front panel LAN (LXI-C), USB 2.0 TMC488 protocol and digital I/O interfaces
- Built-in web browser based software enables remote control through any browser
- 100VAC to 240VAC, 50Hz or 60Hz (auto sensing), 425VA maximum power supply
Applications
Test & Measurement
Contents
SourceMeter SMU instrument, Operators and programming manuals, 2 LAN crossover cable (0.41m(16")), Shielded CAT5 crossover cable for TSP-link and direct Ethernet connection (1.5m (5ft)), Green and yellow ground cable (3m (120")), Eight-pin custom cable connector, Cable housing and strain relief (4 included), 25-pin D-shell connector kit (2 included), 1U fixed rack mount kit, Power line cord (country dependent).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
2600B Series System SourceMeter
Current/Voltage Measure, Current/Voltage Source
20.2W
-
To Be Advised
4Channels
100nV to 20V
100fA to 3A
-
Associated Products
7 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
