Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part No070MS22ABMA1STDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AC7229
Product RangeMotor Start Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 25+ | $6.980 |
| 100+ | $6.220 |
| 250+ | $5.850 |
| 500+ | $5.340 |
| 1000+ | $5.130 |
| 2500+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No070MS22ABMA1STDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AC7229
Product RangeMotor Start Series
Technical Datasheet
Capacitance70µF
Voltage(DC)-
Voltage(AC)220V
Capacitance Tolerance0%, +25%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 60°C
PolarityBi-Polar [Non-Polar]
Product RangeMotor Start Series
Product Diameter39mm
Product Height90mm
Lead Spacing-
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
70µF
Voltage(AC)
220V
Capacitor Terminals
Snap-In
Polarity
Bi-Polar [Non-Polar]
Product Diameter
39mm
Lead Spacing
-
Ripple Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Capacitance Tolerance
0%, +25%
Lifetime @ Temperature
500 hours @ 60°C
Product Range
Motor Start Series
Product Height
90mm
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
