Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A720V477M002APE003 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2 V, 2917 [7343 Metric], 0.003 ohm](https://mexico.newark.com/productimages/standard/en_US/70AH3117-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA720V477M002APE003Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AH3116RL
Cut Tape70AH3116
Product RangeA720 AO-CAP®
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $1.530 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
| 5000+ | $0.961 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V477M002APE003Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AH3116RL
Cut Tape70AH3116
Product RangeA720 AO-CAP®
Technical Datasheet
Capacitance470µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR0.003ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current11.69A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA720 AO-CAP®
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
11.69A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
0.003ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP®
Alternatives for A720V477M002APE003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
