Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoACR06B103KGSCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.90AJ5345
Product RangeACR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.270 |
| 5+ | $52.460 |
| 10+ | $49.650 |
| 25+ | $46.270 |
| 50+ | $45.460 |
| 100+ | $43.150 |
Price for:Each
Minimum: 1
Multiple: 1
$55.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoACR06B103KGSCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.90AJ5345
Product RangeACR Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeACR Series
Product Diameter-
Product Length7.62mm
Product Width2.54mm
Product Height8.22mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
ACR Series
Product Length
7.62mm
Product Height
8.22mm
Operating Temperature Max
200°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
