Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALA7DA471CF450Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AC5830
Product RangeALA7D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 25+ | $11.930 |
| 100+ | $10.000 |
| 250+ | $9.800 |
| 500+ | $9.600 |
| 1000+ | $9.400 |
| 2500+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA7DA471CF450Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AC5830
Product RangeALA7D Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature13000 hours @ 85°C
PolarityPolar
Product RangeALA7D Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.322ohm
Ripple Current5.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
5.2A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
13000 hours @ 85°C
Product Range
ALA7D Series
Product Height
50mm
ESR
0.322ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
