Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS30A102KF450Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.09WX5685
Product RangeALS30 Series
Also Known AsA331LM102M450A
Your Part Number
287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.920 |
| 5+ | $39.450 |
| 10+ | $33.980 |
| 25+ | $33.300 |
| 100+ | $32.620 |
| 500+ | $31.940 |
| 1000+ | $31.260 |
Price for:Each
Minimum: 1
Multiple: 1
$44.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A102KF450Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.09WX5685
Product RangeALS30 Series
Also Known AsA331LM102M450A
Technical Datasheet
Capacitance1000µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter51mm
Product Height105mm
Lead Spacing22.2mm
ESR0.118ohm
Ripple Current12.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ALS30 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
- Compact size
- Long life up to 20000 hours at 85°C (VR, IR applied)
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
12.6A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALS30 Series
Product Height
105mm
ESR
0.118ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
