
Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.270 |
| 5+ | $37.170 |
| 10+ | $32.080 |
| 25+ | $31.120 |
| 50+ | $30.140 |
Product Information
Product Overview
The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
75000µF
ALS70 Series
20000 hours @ 85°C
± 20%
51mm
22.2mm
18.6A
85°C
No SVHC (04-Feb-2026)
40V
-
Screw
Polar
82mm
0.018ohm
-40°C
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
