Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-13Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH0269
Product RangeBEAD W Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $1.330 |
| 100+ | $1.130 |
| 250+ | $1.110 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-13Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34AH0269
Product RangeBEAD W Series
Technical Datasheet
Ferrite Bead Case / PackageToroid
Impedance-
DC Current Rating2.5A
Product RangeBEAD W Series
DC Resistance Max-
Impedance Tolerance-
Product Length8mm
Product Width-
Product Height8.5mm
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Toroid
DC Current Rating
2.5A
DC Resistance Max
-
Product Length
8mm
Product Height
8.5mm
Operating Temperature Min
-25°C
Qualification
-
Impedance
-
Product Range
BEAD W Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
