
| Quantity | Price |
|---|---|
| 200+ | $1.360 |
| 500+ | $1.190 |
| 1000+ | $0.985 |
| 2500+ | $0.883 |
Product Information
Product Overview
KEMET’s epoxy molded radial through-hole ceramic capacitors in X7R dielectric feature an 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Radial through-hole form factor
- Molded case
- Non-polar device, minimizing installation concerns
- SnPb-plated lead finish (60/40)
Technical Specifications
0.01µF
± 20%
X7R
Radial Leaded
-
2.29mm
-55°C
-
50V
Radial Leaded
5mm
C052C LDD Comm Series
4.83mm
4.83mm
125°C
Lead
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
