![KEMET C1206C225K5RACTU SMD Multilayer Ceramic Capacitor, C Series, 2.2 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/88K0223-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.081 | $0.08 |
| Total Price | $0.08 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.660 | $0.081 |
| 10+ | $3.500 | $0.081 |
| 25+ | $3.260 | $0.081 |
| 50+ | $3.020 | $0.081 |
| Quantity | Price | Promotional price |
|---|---|---|
| 2000+ | $0.124 | $0.081 |
| 4000+ | $0.118 | $0.081 |
| 8000+ | $0.113 | $0.081 |
| 12000+ | $0.110 | $0.081 |
Product Information
Product Overview
C1206C225K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 2.2µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
2.2µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
-55°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
1.6mm
-
125°C
No SVHC (04-Feb-2026)
Alternatives for C1206C225K5RACTU
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
