![KEMET C1210C225K5RACAUTO SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.420 | $13.42 |
| Total Price | $13.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 10+ | $6.600 |
| 25+ | $6.420 |
| 50+ | $6.200 |
| 100+ | $6.020 |
| 250+ | $5.520 |
| 500+ | $5.000 |
| 1000+ | $4.700 |
| Quantity | Price |
|---|---|
| 2500+ | $0.188 |
| 5000+ | $0.184 |
| 10000+ | $0.181 |
| 15000+ | $0.181 |
| 25000+ | $0.180 |
Product Information
Product Overview
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- AEC–Q200 automotive qualified
- Operating temperature range from -55°C to +125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
2.2µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
2.5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1210C225K5RACAUTO
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
