Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220C143KFGLCAUTOCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel64AJ4096RL
Cut Tape64AJ4096
Product RangeKONNEKT Series
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.810 | $5.81 |
| Total Price | $5.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 25+ | $4.340 |
| 100+ | $3.340 |
| 250+ | $3.260 |
| 500+ | $3.170 |
| 1000+ | $3.110 |
| 5000+ | $3.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C143KFGLCAUTOCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel64AJ4096RL
Cut Tape64AJ4096
Product RangeKONNEKT Series
Capacitance0.014µF
Voltage(DC)1.5kV
Capacitance Tolerance± 10%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.014µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1.5kV
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C2220C143KFGLCAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
