
| Quantity | Price |
|---|---|
| 50+ | $3.530 |
| 100+ | $3.240 |
| 500+ | $3.010 |
| 1000+ | $2.900 |
| 2500+ | $2.800 |
Product Information
Product Overview
C350C104J1G5TA is a Commercial Grade, Goldmax, 300 series, conformally coated, C0G dielectric, radial leaded multilayer ceramic capacitor. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 0.1µF capacitance and ±5% capacitance tolerance
- 350 case size
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High thermal stability and high ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns and conformally coated
- Encapsulation meets flammability standard UL 94V–0
- 100% pure matte tin-plated lead finish allowing for excellent solderability
Technical Specifications
0.1µF
± 5%
C0G / NP0
Radial Leaded
-
5.08mm
-55°C
-
100V
Radial Leaded
10.16mm
GoldMax 300 Series
8.38mm
10.16mm
125°C
No SVHC (04-Feb-2026)
Alternatives for C350C104J1G5TA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
