
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.810 |
| 5+ | $24.920 |
| 10+ | $22.020 |
| 25+ | $21.410 |
| 100+ | $20.790 |
| 500+ | $17.510 |
| 1000+ | $17.170 |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
12µF
AC Filter
600V
GRADE III (Test Condition B)
52.5mm
984A
-
57.5mm
65mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
1.2kV
Radial Leaded
82V/µs
28.3A
-
45mm
-
C4AF Series
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
