Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR02C160F3GAC Capacitor, RF, 16 pF, 25 V, HiQ-CBR Series, ± 1%, 125 °C, 0201 [0603 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N4441-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR02C160F3GACCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel96Y6790RL
Cut Tape96Y6790
Product RangeHiQ-CBR Series
Your Part Number
36,277 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.489 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 25+ | $0.247 |
| 100+ | $0.204 |
| 250+ | $0.184 |
| 500+ | $0.164 |
| 1000+ | $0.147 |
| 2500+ | $0.129 |
| 5000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR02C160F3GACCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel96Y6790RL
Cut Tape96Y6790
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance16pF
Voltage Rating25V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
Technical Specifications
Capacitance
16pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 1%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for CBR02C160F3GAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
