Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR04C209B2GACCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel85AC1489RL
Cut Tape85AC1489
Product RangeHiQ-CBR Series
Your Part Number
5,597 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.760 | $7.60 |
| Total Price | $7.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.760 |
| 30+ | $0.684 |
| 100+ | $0.626 |
| 250+ | $0.555 |
| 500+ | $0.496 |
| 1000+ | $0.427 |
| 2500+ | $0.367 |
| 5000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C209B2GACCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel85AC1489RL
Cut Tape85AC1489
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance2pF
Voltage Rating200V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
