Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR06C339B5GACAUTO Capacitor, RF, 3.3 pF, 50 V, HiQ-CBR Automotive Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N4441-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR06C339B5GACAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel61AK1067RL
Cut Tape61AK1067
Product RangeHiQ-CBR Automotive Series
Your Part Number
3,601 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.334 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 25+ | $0.145 |
| 100+ | $0.122 |
| 250+ | $0.112 |
| 500+ | $0.092 |
| 1000+ | $0.079 |
| 2500+ | $0.078 |
| 5000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C339B5GACAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel61AK1067RL
Cut Tape61AK1067
Product RangeHiQ-CBR Automotive Series
Technical Datasheet
Capacitance3.3pF
Voltage Rating50V
Product RangeHiQ-CBR Automotive Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3pF
Product Range
HiQ-CBR Automotive Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for CBR06C339B5GACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
