Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC21C143KJGLCTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel36AJ3236RL
Cut Tape36AJ3236
Product RangeKC-LINK, KONNEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.330 | $8.33 |
| Total Price | $8.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 25+ | $6.370 |
| 50+ | $5.610 |
| 100+ | $5.160 |
| 250+ | $5.020 |
| 500+ | $4.870 |
| 5000+ | $4.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C143KJGLCTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel36AJ3236RL
Cut Tape36AJ3236
Product RangeKC-LINK, KONNEKT Series
Capacitance0.014µF
Voltage(DC)1.7kV
Capacitance Tolerance± 10%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.014µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1.7kV
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
