Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-SR-150-DELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AH4524
Product RangeESD-SR Series
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.490 |
| 25+ | $3.250 |
| 50+ | $3.040 |
| 100+ | $2.750 |
| 500+ | $2.530 |
| 1000+ | $2.260 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-150-DELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AH4524
Product RangeESD-SR Series
Technical Datasheet
Cable Diameter7mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-SR Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for ESD-SR-150-DEL
1 Product Found
Technical Specifications
Cable Diameter
7mm
Frequency Max
300MHz
Product Range
ESD-SR Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
