Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-SR-160Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19X1698
Product RangeESD-SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $3.080 |
| 25+ | $2.930 |
| 50+ | $2.770 |
| 100+ | $2.710 |
| 500+ | $2.540 |
| 1000+ | $2.510 |
| 2500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-160Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19X1698
Product RangeESD-SR Series
Technical Datasheet
Cable Diameter9mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeESD-SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
9mm
Frequency Max
-
Product Range
ESD-SR Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
