Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESH478M035AN2AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AC9584
Product RangeESH Series
Also Known AsSH478M035AN2AAK
Your Part Number
1,534 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 25+ | $2.240 |
| 100+ | $1.730 |
| 250+ | $1.640 |
| 500+ | $1.540 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESH478M035AN2AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AC9584
Product RangeESH Series
Also Known AsSH478M035AN2AAK
Technical Datasheet
Capacitance4700µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height36mm
Product RangeESH Series
ESR-
Ripple Current1.92A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
- Suited for high quality, high reliability applications
- High Capacitance Value
- 2,000 hour operating life
- Operating temperature of up to +105°C
- Case with Ø D ≥ 5 mm
- Safety vent on the capacitor base
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
ESH Series
Ripple Current
1.92A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
36mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
