Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESY477M016AG8AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AC9614
Product RangeESY Series
Also Known AsSY477M016AG8AAK
Your Part Number
4,396 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.469 |
| 10+ | $0.153 |
| 25+ | $0.149 |
| 50+ | $0.144 |
| 100+ | $0.140 |
| 500+ | $0.121 |
| 1000+ | $0.119 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESY477M016AG8AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AC9614
Product RangeESY Series
Also Known AsSY477M016AG8AAK
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height16mm
Product RangeESY Series
ESR-
Ripple Current1A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ESY477M016AG8AA
3 Products Found
Product Overview
The KEMET ESY single-ended aluminum electrolytic capacitors are designed for long life (up to 5,000 hours), very low impedance and high ripple current applications. Typical applications include audio/visual (AV), computer, communications and switch mode power supplies (SMPS).
- Very low impedance
- High ripple current
- Operating temperature of up to +105°C
- 1,000 – 5,000 hours operating life
- Case with Ø D ≥ 4 mm
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
ESY Series
Ripple Current
1A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
