Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0805C470MDWITCopy
Newark Part No.58M4148
Product RangeL-DWI Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoL0805C470MDWITCopy
Newark Part No.58M4148
Product RangeL-DWI Series
Inductance47µH
Self Resonant Frequency11MHz
DC Current Rating150mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeL-DWI Series
DC Resistance Max5.8ohm
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
47µH
DC Current Rating
150mA
Inductor Case Style
0805 [2012 Metric]
DC Resistance Max
5.8ohm
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
Self Resonant Frequency
11MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
L-DWI Series
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
