Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLC1040L4R7Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel19X1812RL
Cut Tape19X1812
Product RangeMPLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $2.980 |
| 100+ | $2.770 |
| 250+ | $2.520 |
| 500+ | $2.290 |
| 1000+ | $2.030 |
| 5000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLC1040L4R7Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel19X1812RL
Cut Tape19X1812
Product RangeMPLC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeMPLC Series
Power Inductor Case11.5mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPLC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Saturation Current (Isat)
8A
Power Inductor Case
11.5mm x 10mm x 4mm
DC Resistance Max
0.019ohm
Product Length
11.5mm
Product Height
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
