
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $2.230 |
Product Information
Product Overview
MPLCV0654L4R7 is a MPLCV series large-current power inductor. The KEMET MPLCV metal composite inductor is ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and where efficiency is important. Application includes automotive ECU applications, LED head lights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP), electric power steering (EPS).
- Metal composite powder, high current
- Low DCR, low acoustic noise
- Low magnetic flux leakage, AEC–Q200 qualified
- 4.7µH inductance (at 100KHz, 1mA), ±20% inductance tolerance
- 20mohm DC resistance (±10%), 6.3A rated current (Irms (Ref.))
- 10.5A rated current (Isat2 (Ref.))
- Operating temperature range from -55°C to +155°C
Technical Specifications
4.7µH
Shielded
MPLCV Series
-
± 20%
6.7mm
No SVHC (14-Jun-2023)
6.3A
10.5A
7.9mm x 6.7mm x 5.4mm
0.02ohm
7.9mm
5.4mm
Technical Docs (3)
Alternatives for MPLCV0654L4R7
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
