Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0520LR15Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4124
Cut Tape06AH4124
Product RangeMPX Series
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 100+ | $1.100 |
| 250+ | $1.010 |
| 500+ | $0.920 |
| 1000+ | $0.859 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0520LR15Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4124
Cut Tape06AH4124
Product RangeMPX Series
Inductance150nH
RMS Current (Irms)16.9A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeMPX Series
Power Inductor Case5.3mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16.9A
Saturation Current (Isat)
22A
Power Inductor Case
5.3mm x 5mm x 2mm
DC Resistance Max
3900µohm
Product Length
5.3mm
Product Height
2mm
Alternatives for MPX1D0520LR15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
