Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0618L2R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4158RL
Cut Tape06AH4158
Product RangeMPX Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $1.610 |
| 100+ | $1.470 |
| 250+ | $1.330 |
| 500+ | $1.230 |
| 1000+ | $1.050 |
| 5000+ | $0.919 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0618L2R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4158RL
Cut Tape06AH4158
Product RangeMPX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeMPX Series
Power Inductor Case7mm x 6.5mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.0338ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
9A
Power Inductor Case
7mm x 6.5mm x 1.8mm
DC Resistance Max
0.0338ohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (3)
Alternatives for MPX1D0618L2R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
