Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0618LR10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel03AH4312RL
Cut Tape03AH4312
Product RangeMPX Series
Also Known AsUPI2X10618LR10
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $1.300 |
| 100+ | $1.220 |
| 250+ | $1.120 |
| 500+ | $1.020 |
| 1000+ | $0.915 |
| 5000+ | $0.794 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0618LR10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel03AH4312RL
Cut Tape03AH4312
Product RangeMPX Series
Also Known AsUPI2X10618LR10
Technical Datasheet
Inductance100nH
RMS Current (Irms)18.9A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case7mm x 6.5mm x 1.8mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max2.8mohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
18.9A
Saturation Current (Isat)
40A
Product Range
MPX Series
DC Resistance Max
2.8mohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (3)
Alternatives for MPX1D0618LR10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
