Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0630L220Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4185RL
Cut Tape06AH4185
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.070 |
| 25+ | $0.982 |
| 50+ | $0.888 |
| 100+ | $0.793 |
| 500+ | $0.705 |
| 1000+ | $0.673 |
| 2500+ | $0.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0630L220Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4185RL
Cut Tape06AH4185
Product RangeMPX Series
Inductance22µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case7mm x 6.5mm x 3mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.1863ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.5A
Product Range
MPX Series
DC Resistance Max
0.1863ohm
Product Length
7mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
