Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1235L6R8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1300RL
Cut Tape34AH1300
Product RangeMPX Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.160 |
| 25+ | $1.890 |
| 50+ | $1.850 |
| 100+ | $1.820 |
| 500+ | $1.770 |
| 1000+ | $1.740 |
| 2500+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1235L6R8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1300RL
Cut Tape34AH1300
Product RangeMPX Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.0217ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.4A
Saturation Current (Isat)
14A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
0.0217ohm
Product Length
13.2mm
Product Height
3.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
