Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1250L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1306RL
Cut Tape34AH1306
Product RangeMPX Series
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.460 |
| 25+ | $2.360 |
| 50+ | $2.330 |
| 100+ | $2.290 |
| 500+ | $1.410 |
| 1000+ | $1.390 |
| 2500+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1250L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel34AH1306RL
Cut Tape34AH1306
Product RangeMPX Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)24.2A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case13.2mm x 12.5mm x 5mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max3600µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
24.2A
Saturation Current (Isat)
32A
Product Range
MPX Series
DC Resistance Max
3600µohm
Product Length
13.2mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
