Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0618LR22Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel51AH4708RL
Cut Tape51AH4708
Product RangeMPXV Series
Also Known AsUPI2X10618VR22
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 25+ | $1.110 |
| 100+ | $1.050 |
| 250+ | $0.881 |
| 500+ | $0.841 |
| 1000+ | $0.775 |
| 5000+ | $0.725 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0618LR22Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel51AH4708RL
Cut Tape51AH4708
Product RangeMPXV Series
Also Known AsUPI2X10618VR22
Technical Datasheet
Inductance220nH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 1.8mm
Inductor Case / Package-
DC Resistance Max5.3mohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.7A
Saturation Current (Isat)
26A
Power Inductor Case
7mm x 6.5mm x 1.8mm
DC Resistance Max
5.3mohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (3)
Alternatives for MPXV1D0618LR22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
