Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1040L1R0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8335
Cut Tape65AH8335
Product RangeMPXV Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 100+ | $1.830 |
| 250+ | $1.670 |
| 500+ | $1.540 |
| 1000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1040L1R0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8335
Cut Tape65AH8335
Product RangeMPXV Series
Inductance1µH
RMS Current (Irms)21.1A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeMPXV Series
Power Inductor Case10.8mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
21.1A
Saturation Current (Isat)
29A
Power Inductor Case
10.8mm x 10mm x 4mm
DC Resistance Max
3800µohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPXV1D1040L1R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
