Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L470Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel51AH4908RL
Cut Tape51AH4908
Product RangeMPXV Series
Also Known AsUPI2X11054V470
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $1.420 |
| 100+ | $1.210 |
| 250+ | $1.140 |
| 500+ | $1.020 |
| 1000+ | $0.996 |
| 5000+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L470Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel51AH4908RL
Cut Tape51AH4908
Product RangeMPXV Series
Also Known AsUPI2X11054V470
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeMPXV Series
Power Inductor Case10.8mm x 10mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.1288ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.6A
Power Inductor Case
10.8mm x 10mm x 5.4mm
DC Resistance Max
0.1288ohm
Product Length
10.8mm
Product Height
5.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
