Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1235L4R7Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AH4930
Product RangeMPXV Series
Also Known AsUPI2X11235V4R7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
| 1000+ | $1.100 |
| 1500+ | $1.060 |
| 2500+ | $1.030 |
| 5000+ | $1.000 |
| 12500+ | $0.983 |
| 25000+ | $0.963 |
| 50000+ | $0.943 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1235L4R7Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AH4930
Product RangeMPXV Series
Also Known AsUPI2X11235V4R7
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10.9A
Inductor ConstructionShielded
Saturation Current (Isat)17.5A
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0164ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10.9A
Saturation Current (Isat)
17.5A
Product Range
MPXV Series
DC Resistance Max
0.0164ohm
Product Length
13.2mm
Product Height
3.5mm
Technical Docs (3)
Alternatives for MPXV1D1235L4R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
