Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L330Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AH4956RL
Cut Tape51AH4956
Product RangeMPXV Series
Also Known AsUPI2X11250V330
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 25+ | $1.800 |
| 100+ | $1.590 |
| 250+ | $1.430 |
| 500+ | $1.400 |
| 1000+ | $1.380 |
| 5000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L330Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AH4956RL
Cut Tape51AH4956
Product RangeMPXV Series
Also Known AsUPI2X11250V330
Technical Datasheet
Inductance33µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Product RangeMPXV Series
Saturation Current (Isat)7.5A
Power Inductor Case13.2mm x 12.5mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.072ohm
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
DC Resistance Max
0.072ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.4A
Product Range
MPXV Series
Power Inductor Case
13.2mm x 12.5mm x 5mm
Inductance Tolerance
± 20%
Product Length
13.2mm
Product Height
5mm
Technical Docs (3)
Alternatives for MPXV1D1250L330
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
