Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1740LR47Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8399
Cut Tape65AH8399
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.610 | $5.61 |
| Total Price | $5.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 100+ | $4.720 |
| 250+ | $4.380 |
| 500+ | $4.120 |
| 1000+ | $3.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1740LR47Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8399
Cut Tape65AH8399
Product RangeMPXV Series
Inductance470nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeMPXV Series
Power Inductor Case17mm x 17.1mm x 4mm
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
34A
Saturation Current (Isat)
75A
Power Inductor Case
17mm x 17.1mm x 4mm
DC Resistance Max
1800µohm
Product Length
17mm
Product Height
4mm
Alternatives for MPXV1D1740LR47
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
