Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L100Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.65AH8431
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 10+ | $16.700 |
| 25+ | $15.750 |
| 50+ | $14.150 |
| 100+ | $13.350 |
| 250+ | $12.980 |
| 500+ | $12.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L100Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.65AH8431
Product RangeMPXV Series
Inductance10µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max4400µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
34A
Saturation Current (Isat)
36A
Product Range
MPXV Series
DC Resistance Max
4400µohm
Product Length
22.5mm
Product Height
13mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
