Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L1R5Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8430
Cut Tape65AH8430
Product RangeMPXV Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.430 | $17.43 |
| Total Price | $17.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 10+ | $16.700 |
| 25+ | $15.750 |
| 50+ | $14.150 |
| 100+ | $13.350 |
| 250+ | $12.980 |
| 500+ | $12.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L1R5Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8430
Cut Tape65AH8430
Product RangeMPXV Series
Inductance1.5µH
RMS Current (Irms)68A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeMPXV Series
Power Inductor Case22.5mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
68A
Saturation Current (Isat)
60A
Power Inductor Case
22.5mm x 22mm x 13mm
DC Resistance Max
1200µohm
Product Length
22.5mm
Product Height
13mm
Alternatives for MPXV1D2213L1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
