Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoOHD5R-105BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.44AC5795
Product RangeOHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 5+ | $7.590 |
| 10+ | $7.320 |
| 25+ | $6.990 |
| 50+ | $6.760 |
| 100+ | $6.540 |
| 250+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoOHD5R-105BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.44AC5795
Product RangeOHD Series
Technical Datasheet
Switching Temperature105°C
Switching Temperature Tolerance± 5°C
Thermal Reed Switch Contact TypeBreak
Sensor MountingRadial
Mounting StyleRadial
Thermal Reed Switch TerminalsWire Leads
Product RangeOHD Series
Contact Resistance Max300mohm
Maximum Opening / Closing Power1W DC
Maximum Opening / Closing Voltage30 VDC
Minimum Opening / Closing Current0.1mA
Maximum Opening / Closing Current100mA
Maximum Differential Temperature10°C
ApprovalsCSA, TUV, UL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
105°C
Thermal Reed Switch Contact Type
Break
Mounting Style
Radial
Product Range
OHD Series
Maximum Opening / Closing Power
1W DC
Minimum Opening / Closing Current
0.1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Tolerance
± 5°C
Sensor Mounting
Radial
Thermal Reed Switch Terminals
Wire Leads
Contact Resistance Max
300mohm
Maximum Opening / Closing Voltage
30 VDC
Maximum Opening / Closing Current
100mA
Approvals
CSA, TUV, UL
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
