Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEV227MLL4110QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK9096
Product RangePEV227 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 25+ | $8.960 |
| 100+ | $6.670 |
| 250+ | $6.660 |
| 500+ | $6.650 |
| 1000+ | $6.520 |
| 2500+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEV227MLL4110QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK9096
Product RangePEV227 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1100µF
Voltage(DC)63V
ESR0.033ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePEV227 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSMD
Product Diameter-
Product Length-
Product Width19mm
Product Height28.9mm
Ripple Current15.2A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PEV227 Series
Capacitor Terminals
SMD
Product Length
-
Product Height
28.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
1100µF
ESR
0.033ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
19mm
Ripple Current
15.2A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
