Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPLT-01Copy
Newark Part No.82AC2086
Product RangePLT Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.450 |
| 25+ | $4.160 |
| 50+ | $3.970 |
| 100+ | $3.780 |
| 500+ | $3.400 |
| 1000+ | $3.310 |
| 2500+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPLT-01Copy
Newark Part No.82AC2086
Product RangePLT Series
Technical Datasheet
Inductance7.5µH
DC Current Rating300mA
DC Resistance Max0.055ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangePLT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET PLT pulse transformers are common mode choke coils suitable for Power Line Communication (PLC). Designed with our proprietary ferrite core, they show excellent insertion loss characteristics.
- Proprietary ferrite material
- Flat insertion loss characteristics
- Operating temperature range from −25°C to +100°C
- UL94 V–0 flame retardant rated base
- UL94 V–0 flame retardant rated base
Technical Specifications
Inductance
7.5µH
DC Resistance Max
0.055ohm
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
300mA
Operating Temperature Min
-25°C
Product Range
PLT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
