Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR53BY515000S0MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.33AK9294
Product RangeR53B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.650 |
| 10+ | $15.970 |
| 25+ | $15.100 |
| 50+ | $13.630 |
| 100+ | $12.880 |
| 250+ | $12.550 |
| 500+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR53BY515000S0MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.33AK9294
Product RangeR53B Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance15µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X350VAC
Voltage Rating Y-
dv/dt Rating50V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing52.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeR53B Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Suppression Class
X2
Voltage Rating X
350VAC
dv/dt Rating
50V/µs
Lead Spacing
52.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
R53B Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for R53BY515000S0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
