Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76MF24705050JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ2768
Product RangeR76 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.393 |
| 25+ | $0.383 |
| 50+ | $0.371 |
| 100+ | $0.360 |
| 500+ | $0.304 |
| 1000+ | $0.279 |
| 2500+ | $0.271 |
Price for:Each
Minimum: 10
Multiple: 10
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76MF24705050JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ2768
Product RangeR76 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating1.5kV/µs
Peak Current71A
RMS Current (Irms)4.6A
ESR0.014ohm
Product Diameter-
Product Length13mm
Product Width5mm
Product Height11mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.047µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
71A
ESR
0.014ohm
Product Length
13mm
Product Height
11mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.5kV/µs
RMS Current (Irms)
4.6A
Product Diameter
-
Product Width
5mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
