Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC3-680-112Copy
Newark Part No.66AH0212
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.780 |
| 25+ | $0.694 |
| 50+ | $0.678 |
| 100+ | $0.661 |
| 500+ | $0.571 |
| 1000+ | $0.563 |
| 2500+ | $0.556 |
Price for:Each
Minimum: 10
Multiple: 10
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC3-680-112Copy
Newark Part No.66AH0212
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)1.2A
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
1.1A
DC Resistance Max
0.19ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
