Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC6-152-451Copy
Newark Part No.66AH0248
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.610 |
| 50+ | $1.600 |
| 100+ | $1.350 |
| 500+ | $1.340 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC6-152-451Copy
Newark Part No.66AH0248
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)450mA
Saturation Current (Isat)900mA
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
450mA
DC Resistance Max
1.8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
