Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC6-680-222Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0262
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $1.430 |
| 100+ | $1.130 |
| 250+ | $1.070 |
| 500+ | $1.050 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.985 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC6-680-222Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0262
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.2A
Saturation Current (Isat)4.1A
DC Resistance Max0.09ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.1A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
2.2A
DC Resistance Max
0.09ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
