Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC7-221-132Copy
Newark Part No.66AH0273
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.590 |
| 50+ | $1.580 |
| 100+ | $1.530 |
| 500+ | $1.410 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC7-221-132Copy
Newark Part No.66AH0273
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.3A
Saturation Current (Isat)2.4A
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.4A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
1.3A
DC Resistance Max
0.25ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
